
* Images are for reference only
DBT40R-9.5-10P-BK-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DBT40R-9.5-10P-BK-P
- JLCPCB Part #
- C20613815
- Package
- Push-Pull,P=9.5mm
- Description
- 1 10 10P 12~22 1x10P 32A 750V 9.5mm Black 弯插,P=9.5mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7613
10+
$1.4916
36+
$1.3214
108+
$1.1480
504+
$1.0693
1008+
$1.0356
Related Products
Welcome back, may I help you?