
* Images are for reference only
DB300R-5.0-3P-BU-S
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB300R-5.0-3P-BU-S
- JLCPCB Part #
- C5137192
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 0.5~2.5 1 14~22 16A 1x3P 3 300V 3P 5mm Blue M3 Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.2912
50+
$0.2302
150+
$0.2041
500+
$0.1642
2500+
$0.1497
5000+
$0.1410
Related Products
Welcome back, may I help you?