
* Images are for reference only
DB2EVC-2.5-12P-BK
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2EVC-2.5-12P-BK
- JLCPCB Part #
- C27636818
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 1 12 12P 1x12P 2.5mm 320V 5A Black Board Side/Socket - Closed Straight Pin Plugin,P=2.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6437
10+
$0.5195
30+
$0.4566
100+
$0.3937
500+
$0.3565
1000+
$0.3372
Related Products
Welcome back, may I help you?