



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | DORABO | |
| Package | P=3.81mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x10P | |
| Voltage Rating (Max) | 160V | |
| Number of Rows | 1 | |
| Color | Green | |
| Current Rating | 18A | |
| Wire Gauge - AWG | 16~24 | |
| Connection Type | Spring Connection | |
| Connector Type | Male Plug | |
| Number of Pins | 10P | |
| Pitch | 3.81mm | |
| Number of PINs Per Row | 10 | |
| Outlet Direction (Vertical Basis) | Top Entry |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DB2EKN-3.81-10P-GN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | DORABO | |
| Package | P=3.81mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x10P | |
| Voltage Rating (Max) | 160V | |
| Number of Rows | 1 | |
| Color | Green | |
| Current Rating | 18A | |
| Wire Gauge - AWG | 16~24 | |
| Connection Type | Spring Connection | |
| Connector Type | Male Plug | |
| Number of Pins | 10P | |
| Pitch | 3.81mm | |
| Number of PINs Per Row | 10 | |
| Outlet Direction (Vertical Basis) | Top Entry |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DB2EKN-3.81-10P-GN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DB2EKN-3.81-10P-GN datasheets or manufacturer documentation.
Datasheet: DB2EKN-3.81-10P-GN Datasheet (PDF)
The DB2EKN-3.81-10P-GN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.