
* Images are for reference only
DB2ERHBM-3.81-2*10P-BK
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2ERHBM-3.81-2*10P-BK
- JLCPCB Part #
- C46552864
- Package
- Push-Pull,P=3.81mm
- Description
- -40℃~+105℃ 10 10A 2 20P 2x10P 3.81mm 300V Black Board Side/Socket - Closed Right-Angle Screw 弯插,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 140
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1465
10+
$1.8171
30+
$1.6099
140+
$1.3978
560+
$1.3030
980+
$1.2613
Related Products
Welcome back, may I help you?