
* Images are for reference only
DB2ERG-3.81-6P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2ERG-3.81-6P-GN
- JLCPCB Part #
- C49056159
- Package
- Push-Pull,P=3.81mm
- Description
- -40℃~+105℃ 1 1x6P 3.81mm 300V 6 6P 8A Board Side/Socket - Closed Green Hinged (Snap On) Right-Angle Push-Pull,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 445
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 445
In-stock Item Pricing
Qty Unit Price
1+
$0.3347
50+
$0.2648
150+
$0.2348
500+
$0.1975
2500+
$0.1807
5000+
$0.1708
Related Products
Welcome back, may I help you?