
* Images are for reference only
DB2EBM-5.08-5P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2EBM-5.08-5P-GN
- JLCPCB Part #
- C25503650
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 15A 1x5P 300V 5 5.08mm 5P Board Side/Plug Green Screw Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9617
10+
$0.7739
30+
$0.6808
200+
$0.5877
400+
$0.5331
1000+
$0.5042
Related Products
Welcome back, may I help you?