
* Images are for reference only
DB2EAM-5.08-3P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2EAM-5.08-3P-GN
- JLCPCB Part #
- C25503638
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 15A 1x3P 3 300V 3P 5.08mm Board Side/Plug Green Right-Angle Screw Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$0.3549
10+
$0.3468
30+
$0.3420
100+
$0.3356
Related Products
Welcome back, may I help you?