* Images are for reference only
RVT1A681M1010 680UF 10V
- Manufacturer
- DMBJ
- MFR.Part #
- RVT1A681M1010 680UF 10V
- JLCPCB Part #
- C970709
- Package
- SMD,D10xL10.2mm
- Description
- 680uF 10V 277mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RVT1A681M1010 680UF 10V for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RVT1A681M1010 680UF 10V technical specifications, attributes, and parameters.
RVT1A681M1010 680UF 10V symbol, PCB footprint from the free EasyEDA PCB design tool.
RVT1A681M1010 680UF 10V datasheets or manufacturer documentation.
Datasheet: RVT1A681M1010 680UF 10V Datasheet (PDF)
Minimum: 53
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing