
* Images are for reference only
TJC8-2.54-S-12A
Extended
- Manufacturer
- DLL
- MFR.Part #
- TJC8-2.54-S-12A
- JLCPCB Part #
- C42410607
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 12P 2 2.54mm 2.54mm 2.5mm 250V 2x6P 3A 3mm 6.1mm Black Brass Gold Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2261
50+
$0.1776
150+
$0.1567
1000+
$0.1307
2000+
$0.1192
5000+
$0.1123
Related Products
Welcome back, may I help you?