
* Images are for reference only
PH-13AB
Extended
- Manufacturer
- DLL
- MFR.Part #
- PH-13AB
- JLCPCB Part #
- C20598809
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 100V 13 13P 1x13P 2A 2mm Auxiliary Solder Pin Brass LCP PH Surface Mount,Vertical Tin UL94V-0 maize-yellow SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 645
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 645
In-stock Item Pricing
Qty Unit Price
1+
$0.1823
50+
$0.1443
150+
$0.1279
700+
$0.1076
2800+
$0.0984
4900+
$0.0931
Related Products