
* Images are for reference only
SHG-11AB
Extended
- Manufacturer
- DLL
- MFR.Part #
- SHG-11AB
- JLCPCB Part #
- C42380572
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1 11 11P 1A 1mm 1x11P 50V Auxiliary Solder Pin LCP Phosphor Bronze SH Surface Mount,Vertical Tin UL94V-0 maize-yellow SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2781
200+
$0.1110
500+
$0.1073
1500+
$0.1054
Related Products
Welcome back, may I help you?