This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TJC3B-H-2AS-YE

Extended
Manufacturer
DLL
MFR.Part #
TJC3B-H-2AS-YE
JLCPCB Part #
C41406846
Package
Plugin,P=2.5mm
Description
-40℃~+105℃ 1 1x2P 2 2.5mm 250V 2P 3A Brass PA Through Hole Tin UL94V-0 XH Yellow Plugin,P=2.5mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 740

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 740

In-stock Item Pricing

Qty Unit Price
1+ $0.0441
100+ $0.0348
300+ $0.0303
1000+ $0.0268
5000+ $0.0241
10000+ $0.0226

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons