
* Images are for reference only
SH-12AB
Extended
- Manufacturer
- DLL
- MFR.Part #
- SH-12AB
- JLCPCB Part #
- C20625570
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 12 12P 1A 1mm 1x12P 50V Auxiliary Solder Pin LCP Phosphor bronze SH Surface Mount,Vertical Tin UL94V-0 maize-yellow SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1740
50+
$0.1354
150+
$0.1189
1500+
$0.0983
3000+
$0.0891
4500+
$0.0836
Related Products
Welcome back, may I help you?