
* Images are for reference only
SH-3AWB-02
Extended
- Manufacturer
- DLL
- MFR.Part #
- SH-3AWB-02
- JLCPCB Part #
- C52939538
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- 1 1mm 1x3P 3 3P 3mm 4.3mm LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1134
200+
$0.0453
500+
$0.0438
1500+
$0.0430
Related Products