
* Images are for reference only
2510-11YB
Extended
- Manufacturer
- DLL
- MFR.Part #
- 2510-11YB
- JLCPCB Part #
- C22451190
- Package
- P=2.54mm
- Description
- -40℃~+105℃ 1 11 1x11P 2.54mm Non-Latching PA UL94V-0、UL94V-2 White Without Fins P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 980
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 980
In-stock Item Pricing
Qty Unit Price
1+
$0.0810
50+
$0.0641
150+
$0.0556
500+
$0.0492
2000+
$0.0440
5000+
$0.0416
Related Products
Welcome back, may I help you?