
* Images are for reference only
SH-10AB
Extended
- Manufacturer
- DLL
- MFR.Part #
- SH-10AB
- JLCPCB Part #
- C20625568
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 10 10P 1A 1mm 1x10P 50V Auxiliary Solder Pin LCP Phosphor bronze SH Surface Mount,Vertical Tin UL94V-0 maize-yellow SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 952
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 951
In-stock Item Pricing
Qty Unit Price
1+
$0.1575
50+
$0.1237
150+
$0.1092
1500+
$0.0911
3000+
$0.0830
4500+
$0.0782
Related Products
Welcome back, may I help you?