
* Images are for reference only
SH-8AWB
Extended
- Manufacturer
- DLL
- MFR.Part #
- SH-8AWB
- JLCPCB Part #
- C20625581
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1A 1mm 1x8P 50V 8 8P Auxiliary Solder Pin LCP Phosphor bronze SH Surface Mount, Right Angle Tin UL94V-0 maize-yellow SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 796
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 659
In-stock Item Pricing
Qty Unit Price
1+
$0.1332
50+
$0.1053
150+
$0.0913
1500+
$0.0809
3000+
$0.0725
4500+
$0.0683
Related Products