
* Images are for reference only
DLL-5569-2A-GOLD
Extended
- Manufacturer
- DLL
- MFR.Part #
- DLL-5569-2A-GOLD
- JLCPCB Part #
- C22365728
- Package
- Plugin,P=4.2mm
- Description
- -35℃~+105℃ 1 2 2P 2x1P 300V 4.2mm 4.2mm 9A Brass Gold Mini-Fit(MX 4.2) PA66 Through Hole Transparent UL94V-0 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 878
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 878
In-stock Item Pricing
Qty Unit Price
1+
$0.1513
50+
$0.1188
150+
$0.1049
500+
$0.0875
2500+
$0.0798
5000+
$0.0751
Related Products
Welcome back, may I help you?