
* Images are for reference only
5557C-2Y
Extended
- Manufacturer
- DLL
- MFR.Part #
- 5557C-2Y
- JLCPCB Part #
- C22469699
- Package
- P=5.7mm
- Description
- -40℃~+105℃ 1 2 2x1P 5.7mm 5.7mm Black Locking PA66 UL94V-0、UL94V-2 Without Fins P=5.7mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 240
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 240
In-stock Item Pricing
Qty Unit Price
1+
$0.1880
50+
$0.1476
150+
$0.1303
500+
$0.1088
2500+
$0.0991
5000+
$0.0934
Related Products
Welcome back, may I help you?