
* Images are for reference only
5569-2x3P-A
Extended
- Manufacturer
- DLL
- MFR.Part #
- 5569-2x3P-A
- JLCPCB Part #
- C53198377
- Package
- Plugin,P=4.2mm
- Description
- 10mm 13.1mm 2 2x3P 3 4.2mm 4.2mm 6P Brass PA Through Hole Tin 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 920
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 916
In-stock Item Pricing
Qty Unit Price
1+
$0.1748
50+
$0.1383
150+
$0.1227
500+
$0.1031
2500+
$0.0944
5000+
$0.0892
Related Products