
* Images are for reference only
ZHC-3A
Extended
- Manufacturer
- DLL
- MFR.Part #
- ZHC-3A
- JLCPCB Part #
- C47195571
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 1 1x3P 2.5mm 250V 3 3A 3P Beige Brass PA Through Hole Tin UL94V-0 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 120
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0943
50+
$0.0750
150+
$0.0654
500+
$0.0582
2000+
$0.0524
4000+
$0.0495
Related Products
Welcome back, may I help you?