
* Images are for reference only
2EDG-3.81-7A
Extended
- Manufacturer
- DLL
- MFR.Part #
- 2EDG-3.81-7A
- JLCPCB Part #
- C22397849
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 14~24 1x7P 3.81mm 300V 7 7P 8A Board Side/Socket - Closed Green Through Hole Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 608
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 608
In-stock Item Pricing
Qty Unit Price
1+
$0.2529
50+
$0.1985
300+
$0.1753
600+
$0.1463
2400+
$0.1333
5100+
$0.1256
Related Products
Welcome back, may I help you?