
* Images are for reference only
TJC3-9AB
Extended
- Manufacturer
- DLL
- MFR.Part #
- TJC3-9AB
- JLCPCB Part #
- C22374288
- Package
- SMD,P=2.5mm
- Description
- -40℃~+105℃ 1 1x9P 2.5mm 250V 3A 9 9P Auxiliary Solder Pin Brass LCP Surface Mount,Vertical Tin UL94V-0 XH maize-yellow SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 435
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 435
In-stock Item Pricing
Qty Unit Price
1+
$0.2216
50+
$0.1753
150+
$0.1555
500+
$0.1307
2500+
$0.1198
5000+
$0.1132
Related Products
Welcome back, may I help you?