
* Images are for reference only
PHDK-20AW
Extended
- Manufacturer
- DLL
- MFR.Part #
- PHDK-20AW
- JLCPCB Part #
- C47195508
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 10 2 20P 2mm 2mm 2x10P 3A Brass Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4228
200+
$0.1687
500+
$0.1631
1000+
$0.1602
Related Products