
* Images are for reference only
XHY-36A
Extended
- Manufacturer
- DLL
- MFR.Part #
- XHY-36A
- JLCPCB Part #
- C21713756
- Package
- Plugin,P=2.5mm
- Description
- -35℃~+105℃ 18 2 2.5mm 2.5mm 250V 2x18P 36P 3A Brass PA Through Hole Tin UL94V-0 White Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.7677
10+
$0.6187
30+
$0.5433
300+
$0.4696
600+
$0.4247
900+
$0.4023
Related Products
Welcome back, may I help you?