
* Images are for reference only
SK36SMB-AQ
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- SK36SMB-AQ
- JLCPCB Part #
- C3758573
- Package
- DO-214AA(SMB)
- Description
- -50℃~+150℃ 1 Independent 100uA 3A 60V 700mV@3A 90A DO-214AA(SMB) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4301
10+
$0.3399
30+
$0.3013
100+
$0.2545
500+
$0.2320
1000+
$0.2191
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?