



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | (DIOTEC) | |
| Package | DO-15(DO-204AC) | |
| Voltage - Forward(Vf@If) | 700mV@1A | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Voltage - DC Reverse(Vr) | 60V | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 500uA@60V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SB160 B284B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | (DIOTEC) | |
| Package | DO-15(DO-204AC) | |
| Voltage - Forward(Vf@If) | 700mV@1A | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Voltage - DC Reverse(Vr) | 60V | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 500uA@60V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SB160 B284B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SB160 B284B datasheets or manufacturer documentation.
Datasheet: SB160 B284B Datasheet (PDF)
The SB160 B284B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.