
* Images are for reference only
P6SMBJ24CA-AQ
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- P6SMBJ24CA-AQ
- JLCPCB Part #
- C3710685
- Package
- DO-214AA(SMB)
- Description
- -50℃~+150℃ 15.4A 1uA 24V 26.7V 38.9V 600W Bidirectional TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4485
10+
$0.3549
30+
$0.3146
100+
$0.2646
500+
$0.2420
1000+
$0.2291
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?