
* Images are for reference only
P6SMBJ20CA-AQ
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- P6SMBJ20CA-AQ
- JLCPCB Part #
- C3710958
- Package
- DO-214AA(SMB)
- Description
- -50℃~+150℃ 18.5A 1uA 20V 22.2V 32.4V 600W Bidirectional TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4477
10+
$0.3543
30+
$0.3140
100+
$0.2641
500+
$0.2416
1000+
$0.2287
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products