This website requires JavaScript.
no-image

* Images are for reference only

P6SMBJ64CA-AQ

Extended
Manufacturer
(DIOTEC)
MFR.Part #
P6SMBJ64CA-AQ
JLCPCB Part #
C3705535
Package
DO-214AA(SMB)
Description
-50℃~+150℃ 103V 1uA 5.8A 600W 64V 71.1V Bidirectional TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4476
10+ $0.3542
30+ $0.3140
100+ $0.2641
500+ $0.2415
1000+ $0.2287

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons