
* Images are for reference only
P4SMAJ13CA-AQ
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- P4SMAJ13CA-AQ
- JLCPCB Part #
- C3706093
- Package
- SMA(DO-214AC)
- Description
- -50℃~+150℃ 13V 14.4V 18.6A 1uA 21.5V 400W Bidirectional TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 135
Full Reel: 7500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1083
10+
$0.0860
30+
$0.0751
100+
$0.0667
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?