
* Images are for reference only
KBPC3500WP
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- KBPC3500WP
- JLCPCB Part #
- C3590270
- Package
- KBPC
- Description
- -50℃~+150℃@(Tj) 1.1V@17.5A 10uA@50V 35A KBPC Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1265
10+
$1.8069
30+
$1.6093
100+
$1.4054
500+
$1.3122
1000+
$1.2720
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?