This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KBPC3500FP

Extended
Manufacturer
(DIOTEC)
MFR.Part #
KBPC3500FP
JLCPCB Part #
C3590901
Package
-
Description
-50℃~+150℃@(Tj) 1.1V@17.5A 10uA@50V 35A - Bridge Rectifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 120

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1677
10+ $0.9701
30+ $0.8625
100+ $0.7404
500+ $0.6858
1000+ $0.6617

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons