
* Images are for reference only
BZT52B5V1-AQ
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- BZT52B5V1-AQ
- JLCPCB Part #
- C6132925
- Package
- SOD-123F
- Description
- 2uA@1V 5.1V 500mW 80Ω SOD-123F Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 150
Full Reel: 12000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0959
10+
$0.0767
30+
$0.0672
100+
$0.0600
500+
$0.0544
1000+
$0.0515
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?