
* Images are for reference only
TGL41-62
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- TGL41-62
- JLCPCB Part #
- C3711093
- Package
- DO-213AB
- Description
- 1 4.7A 400W 50.2V 55.8V 89V TVS Unidirectional DO-213AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1941
10+
$0.1534
30+
$0.1361
100+
$0.1143
500+
$0.1047
1000+
$0.0989
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?