
* Images are for reference only
BAV70W-AQ
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- BAV70W-AQ
- JLCPCB Part #
- C17201041
- Package
- SOT-323
- Description
- 1 Pair Common Cathode 1.25V@150mA 175mA 75V SOT-323 Switching Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 156
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0922
10+
$0.0737
30+
$0.0646
100+
$0.0577
500+
$0.0521
1000+
$0.0493
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?