
* Images are for reference only
3EZ200
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- 3EZ200
- JLCPCB Part #
- C3734948
- Package
- DO-15
- Description
- 1uA@90V 200V DO-15 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 152
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0964
10+
$0.0765
30+
$0.0667
100+
$0.0593
500+
$0.0534
1000+
$0.0504
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?