
* Images are for reference only
3EZ20
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- 3EZ20
- JLCPCB Part #
- C3740616
- Package
- DO-15
- Description
- 1uA@10V 20V DO-15 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2202
10+
$0.1742
30+
$0.1544
100+
$0.1297
500+
$0.1188
1000+
$0.1122
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?