
BZT52C9V1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | (DIOTEC) | |
| Package | SOD-123F | |
| Zener Voltage(Nom) | 9.1V | |
| Reverse Leakage Current (Ir) | 500nA@6V |

* Images are for reference only
BZT52C9V1
Extended- Manufacturer
- MFR.Part #
- BZT52C9V1
- JLCPCB Part #
- C3733824
- Package
- SOD-123F
- Description
- 500nA@6V 9.1V SOD-123F Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BZT52C9V1
Extended- Manufacturer
- MFR.Part #
- BZT52C9V1
- JLCPCB Part #
- C3733824
- Package
- SOD-123F
- Description
- 500nA@6V 9.1V SOD-123F Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BZT52C9V1 Specifications
BZT52C9V1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | (DIOTEC) | |
| Package | SOD-123F | |
| Zener Voltage(Nom) | 9.1V | |
| Reverse Leakage Current (Ir) | 500nA@6V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZT52C9V1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BZT52C9V1 Documents
BZT52C9V1 datasheets or manufacturer documentation.
Datasheet: BZT52C9V1 Datasheet (PDF)
BZT52C9V1 Schematic Symbol & PCB Footprint
The BZT52C9V1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.