
* Images are for reference only
DHG050M157G150S1AA
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- DHG050M157G150S1AA
- JLCPCB Part #
- C49309236
- Package
- Plugin,D8xL15mm
- Description
- -55℃~+105℃ 150uF 15mm 3.5mm 50V 7000hrs@105℃ 8mm ±20% Plugin,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2490
Minimum: 1
Full Reel: 500
Total: $0.01
Add To List
Available Order Qty: 2490
In-stock Item Pricing
Qty Unit Price
1+
$0.0307
100+
$0.0300
500+
$0.0296
1000+
$0.0291
Welcome back, may I help you?