
* Images are for reference only
MOV7D471K206RV081
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- MOV7D471K206RV081
- JLCPCB Part #
- C22390367
- Package
- Plugin,P=5mm
- Description
- 105pF@1kHz 250mW 300V 385V 423V~517V 56J 600A 775V Plugin,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 243
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 214
In-stock Item Pricing
Qty Unit Price
1+
$0.0323
200+
$0.0247
1000+
$0.0207
2000+
$0.0181
9000+
$0.0159
21000+
$0.0148
Related Products
Welcome back, may I help you?