
* Images are for reference only
LSR250M337R252S1AA
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- LSR250M337R252S1AA
- JLCPCB Part #
- C41784053
- Package
- Plugin,D25xL35mm
- Description
- -25℃~+105℃ 1.55A@120Hz 10mm 250V 25mm 25mm 3000hrs 330uF ±20% 插件,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.1402
10+
$0.9552
30+
$0.8539
96+
$0.7382
480+
$0.6883
960+
$0.6642