
* Images are for reference only
MPP103J2JB050C3T0ZR
Extended
- Manufacturer
- DGCX
- MFR.Part #
- MPP103J2JB050C3T0ZR
- JLCPCB Part #
- C42460031
- Package
- Plugin,P=7.5mm
- Description
- 10nF 630V ±5% 插件,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1121
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1121
In-stock Item Pricing
Qty Unit Price
1+
$0.0405
100+
$0.0320
300+
$0.0278
1000+
$0.0246
5000+
$0.0212
10000+
$0.0200
Welcome back, may I help you?