
* Images are for reference only
DGCX20D471KOB20
Extended
- Manufacturer
- DGCX
- MFR.Part #
- DGCX20D471KOB20
- JLCPCB Part #
- C49003031
- Package
- Plugin,P=10mm
- Description
- 1.3nF@1kHz 1W 202J 300V 385V 470V 6.5kA 775V Plugin,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1194
50+
$0.1167
250+
$0.1149
500+
$0.1129
Related Products
Welcome back, may I help you?