
* Images are for reference only
HPP105J2SC05HC3TN0R
Extended
- Manufacturer
- DGCX
- MFR.Part #
- HPP105J2SC05HC3TN0R
- JLCPCB Part #
- C52976615
- Package
- Plugin,P=10mm
- Description
- -40℃~+120℃ 1uF 450V ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.4043
50+
$0.3238
200+
$0.2884
400+
$0.2449
2000+
$0.2256
5000+
$0.2143
Welcome back, may I help you?