
* Images are for reference only
PH-14PS
Extended
- Manufacturer
- DEALON
- MFR.Part #
- PH-14PS
- JLCPCB Part #
- C5140457
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 14 14P 1x14P 200V 2A 2mm 31.95mm 6.5mm 7.4mm Beige PH Surface Mount,Vertical SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 369
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 369
In-stock Item Pricing
Qty Unit Price
1+
$0.1454
50+
$0.1160
150+
$0.1014
700+
$0.0868
2800+
$0.0780
4900+
$0.0736
Related Products
Welcome back, may I help you?