
* Images are for reference only
USB-MR-D-054
Extended
- Manufacturer
- DEALON
- MFR.Part #
- USB-MR-D-054
- JLCPCB Part #
- C2927025
- Package
- SMD
- Description
- 1 1.8A 2,000 cycles 30V 5.08mm 5P Female Micro-B Surface Mount, Right Angle SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1121
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1032
In-stock Item Pricing
Qty Unit Price
1+
$0.0522
100+
$0.0418
300+
$0.0365
1000+
$0.0302
5000+
$0.0270
10000+
$0.0254
Related Products
Welcome back, may I help you?