
* Images are for reference only
PH-9PS
Extended
- Manufacturer
- DEALON
- MFR.Part #
- PH-9PS
- JLCPCB Part #
- C5140452
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 1x9P 200V 21.95mm 2A 2mm 6.5mm 7.4mm 9 9P Beige PH Surface Mount,Vertical SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 670
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 670
In-stock Item Pricing
Qty Unit Price
1+
$0.1020
50+
$0.0805
150+
$0.0699
700+
$0.0591
2800+
$0.0529
4900+
$0.0496
Related Products