
* Images are for reference only
DCT681K20Y5PF6FJ5A0
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCT681K20Y5PF6FJ5A0
- JLCPCB Part #
- C2896055
- Package
- Plugin,P=5mm
- Description
- 50V 5mm 680pF Y5P ±10% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3527
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3527
In-stock Item Pricing
Qty Unit Price
1+
$0.0288
200+
$0.0230
600+
$0.0197
2000+
$0.0152
10000+
$0.0136
20000+
$0.0127
Related Products
Welcome back, may I help you?